+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STN790A

Transistor: PNP; bipolar; 40V; 3A; 1.6W; SOT223

Manufacturer: STMicroelectronics

Manufacturer part number:
STN790A
TME Symbol:
STN790A

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
1.6W
Case
SOT223
Current gain
90...400
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.182 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors STMicroelectronics,
*
STN790A
402 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 125 pcs - 0.37 USDGross price for quantities from 125 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs