+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STN9360

Transistor: PNP; bipolar; 600V; 0.5A; 1.6W; SOT223


Manufacturer: STMicroelectronics

Manufacturer part number:
STN9360
TME Symbol:
STN9360

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
600V
Collector current
0.5A
Power dissipation
1.6W
Case
SOT223
Current gain
200
Mounting
SMD
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors STMicroelectronics,
*
STN9360
0 in TME stock
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 2000 pcs - 0.25 EURGross price for quantities from 2000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.