+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP14NK50ZFP

Transistor: N-MOSFET; unipolar; 500V; 7.6A; Idm: 48A; 35W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STP14NK50ZFP
TME Symbol:
STP14NK50ZFP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
7.6A
Pulsed drain current
48A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.38Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP14NK50ZFP
93 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 250 pcs - 2.31 USDGross price for quantities from 250 pcs - 2.31 USD
Net price for quantities from 500 pcs - 2.14 USDGross price for quantities from 500 pcs - 2.14 USD
Net price for quantities from 750 pcs - 2.04 USDGross price for quantities from 750 pcs - 2.04 USD
Net price for quantities from 1000 pcs - 1.97 USDGross price for quantities from 1000 pcs - 1.97 USD
Net price for quantities from 1250 pcs - 1.92 USDGross price for quantities from 1250 pcs - 1.92 USD
Net price for quantities from 2000 pcs - 1.80 USDGross price for quantities from 2000 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs