+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP14NK60ZFP

Transistor: N-MOSFET; unipolar; 600V; 8.5A; 40W; TO220FP; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STP14NK60ZFP
TME Symbol:
STP14NK60ZFP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
8.5A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.5Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.71 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP14NK60ZFP
97 in TME stock
Net price for quantities from 1 pcs - 3.97 EURGross price for quantities from 1 pcs - 3.97 EUR
Net price for quantities from 10 pcs - 2.17 EURGross price for quantities from 10 pcs - 2.17 EUR
Net price for quantities from 25 pcs - 1.96 EURGross price for quantities from 25 pcs - 1.96 EUR
Net price for quantities from 50 pcs - 1.81 EURGross price for quantities from 50 pcs - 1.81 EUR
Net price for quantities from 100 pcs - 1.68 EURGross price for quantities from 100 pcs - 1.68 EUR
Net price for quantities from 500 pcs - 1.33 EURGross price for quantities from 500 pcs - 1.33 EUR
Net price for quantities from 1000 pcs - 1.27 EURGross price for quantities from 1000 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs