+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP14NM50N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 500V; 8A; 90W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP14NM50N
TME Symbol:
STP14NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
500V
Drain current
8A
Power dissipation
90W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.32Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.978 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP14NM50N
74 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 50 pcs - 2.24 USDGross price for quantities from 50 pcs - 2.24 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.03 USD
Net price for quantities from 500 pcs - 1.89 USDGross price for quantities from 500 pcs - 1.89 USD
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 1.78 USD
Net price for quantities from 1250 pcs - 1.74 USDGross price for quantities from 1250 pcs - 1.74 USD
Net price for quantities from 2000 pcs - 1.67 USDGross price for quantities from 2000 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs