+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP26N65DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 650V; 12.6A; Idm: 53A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP26N65DM2
TME Symbol:
STP26N65DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
650V
Drain current
12.6A
Pulsed drain current
53A
Power dissipation
170W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.19Ω
Mounting
THT
Gate charge
35.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP26N65DM2
0 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 2000 pcs - 1.93 USDGross price for quantities from 2000 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)