+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP2N95K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 950V; 1.3A; Idm: 8A; 45W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP2N95K5
TME Symbol:
STP2N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
950V
Drain current
1.3A
Pulsed drain current
8A
Power dissipation
45W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Gate charge
10nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP2N95K5
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.