+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP3N150

Transistor: N-MOSFET; unipolar; 1500V; 1.6A; 140W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP3N150
TME Symbol:
STP3N150

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
PowerMesh™
Polarisation
unipolar
Drain-source voltage
1.5kV
Drain current
1.6A
Power dissipation
140W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.035 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP3N150
111 in TME stock
Net price for quantities from 1 pcs - 3.88 GBPGross price for quantities from 1 pcs - 3.88 GBP
Net price for quantities from 2 pcs - 3.66 GBPGross price for quantities from 2 pcs - 3.66 GBP
Net price for quantities from 10 pcs - 2.87 GBPGross price for quantities from 10 pcs - 2.87 GBP
Net price for quantities from 50 pcs - 2.70 GBPGross price for quantities from 50 pcs - 2.70 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs