+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP40NF20

Transistor: N-MOSFET; STripFET™; unipolar; 200V; 25A; 160W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP40NF20
TME Symbol:
STP40NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
25A
Power dissipation
160W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
45mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.992 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP40NF20
14 in TME stock
Net price for quantities from 1 pcs - 2.96 EURGross price for quantities from 1 pcs - 2.96 EUR
Net price for quantities from 10 pcs - 2.51 EURGross price for quantities from 10 pcs - 2.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs