+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP50N65DM6

Transistor: N-MOSFET; unipolar; 650V; 33A; Idm: 120A; 250W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP50N65DM6
TME Symbol:
STP50N65DM6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
33A
Pulsed drain current
120A
Power dissipation
250W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
91mΩ
Mounting
THT
Gate charge
52.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP50N65DM6
0 in TME stock
Net price for quantities from 1 pcs - 7.50 EURGross price for quantities from 1 pcs - 7.50 EUR
Net price for quantities from 5 pcs - 6.76 EURGross price for quantities from 5 pcs - 6.76 EUR
Net price for quantities from 25 pcs - 5.96 EURGross price for quantities from 25 pcs - 5.96 EUR
Net price for quantities from 100 pcs - 5.36 EURGross price for quantities from 100 pcs - 5.36 EUR
Net price for quantities from 500 pcs - 5.00 EURGross price for quantities from 500 pcs - 5.00 EUR
No. of pieces (Multiplicity: 1)