+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP60NF10

Transistor: N-MOSFET; STripFET™ II; unipolar; 100V; 66A; 300W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP60NF10
TME Symbol:
STP60NF10

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
100V
Drain current
66A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
23mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.973 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP60NF10
364 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 5000 pcs - 0.77 USDGross price for quantities from 5000 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs