+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP75NF75

Transistor: N-MOSFET; STripFET™ II; unipolar; 75V; 70A; 300W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP75NF75
TME Symbol:
STP75NF75

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
75V
Drain current
70A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
11mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.957 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP75NF75
717 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.12 USDGross price for quantities from 1000 pcs - 1.12 USD
Net price for quantities from 1250 pcs - 1.08 USDGross price for quantities from 1250 pcs - 1.08 USD
Net price for quantities from 1500 pcs - 1.06 USDGross price for quantities from 1500 pcs - 1.06 USD
Net price for quantities from 2000 pcs - 1.02 USDGross price for quantities from 2000 pcs - 1.02 USD
Net price for quantities from 5000 pcs - 0.90 USDGross price for quantities from 5000 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs