+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP7N60M2

Transistor: N-MOSFET; unipolar; 650V; 5A; Idm: 20A; 60W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP7N60M2
TME Symbol:
STP7N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
5A
Pulsed drain current
20A
Power dissipation
60W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.95Ω
Mounting
THT
Gate charge
8.8nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.982 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP7N60M2
86 in TME stock
Net price for quantities from 1 pcs - 1.26 GBPGross price for quantities from 1 pcs - 1.26 GBP
Net price for quantities from 10 pcs - 0.87 GBPGross price for quantities from 10 pcs - 0.87 GBP
Net price for quantities from 50 pcs - 0.60 GBPGross price for quantities from 50 pcs - 0.60 GBP
Net price for quantities from 100 pcs - 0.55 GBPGross price for quantities from 100 pcs - 0.55 GBP
Net price for quantities from 500 pcs - 0.52 GBPGross price for quantities from 500 pcs - 0.52 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs