+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP80NF10

Transistor: N-MOSFET; unipolar; 100V; 80A; 300W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP80NF10
TME Symbol:
STP80NF10

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
80A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
15mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.967 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP80NF10
453 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 2 pcs - 3.37 USDGross price for quantities from 2 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
Net price for quantities from 40 pcs - 1.93 USDGross price for quantities from 40 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 1000 pcs - 1.36 USDGross price for quantities from 1000 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs