+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP95N4F3

Transistor: N-MOSFET; unipolar; 40V; 80A; 110W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP95N4F3
TME Symbol:
STP95N4F3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
80A
Power dissipation
110W
Case
TO220-3
On-state resistance
6.2mΩ
Mounting
THT
Gate charge
54nC
Kind of channel
enhancement
Application
automotive industry
Gross weight1.8 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP95N4F3
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 750 pcs - 0.92 USDGross price for quantities from 750 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.