+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPMIC1DPQR

IC: PMIC; POL converter; 2A; 0.6÷3.9V; 2MHz; Ch: 14; WFQFN44; 95%


Manufacturer: STMicroelectronics

Manufacturer part number:
STPMIC1DPQR
TME Symbol:
STPMIC1DPQR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Output current
2A
Output voltage
0.6...3.9V
Frequency
2MHz
Number of channels
14
Case
WFQFN44
Mounting
SMD
Operating temperature
-40...105°C
Input voltage
2.8...5.5V
Kind of package
reel, tape
Integrated circuit features
user programmable non-volatile memory (NVM)
Application
CPU/GPU power supply, for DDR memories
Interface
I2C
Efficiency
95%
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
STPMIC1DPQR
0 in TME stock
Net price for quantities from 3000 pcs - 2.79 USDGross price for quantities from 3000 pcs - 2.79 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.