+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS10170CB-TR

Diode: Schottky rectifying; DPAK; SMD; 170V; 5Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS10170CB-TR
TME Symbol:
STPS10170CB-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
170V
Load current
5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.69V
Max. load current
10A
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS10170CB-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 2500 pcs - 0.25 EURGross price for quantities from 2500 pcs - 0.25 EUR
Net price for quantities from 5000 pcs - 0.23 EURGross price for quantities from 5000 pcs - 0.23 EUR
Net price for quantities from 7500 pcs - 0.22 EURGross price for quantities from 7500 pcs - 0.22 EUR
Net price for quantities from 10000 pcs - 0.22 EURGross price for quantities from 10000 pcs - 0.22 EUR
Net price for quantities from 17500 pcs - 0.20 EURGross price for quantities from 17500 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.