+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1045SFY

Diode: Schottky rectifying; TO277A; SMD; 45V; 10A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1045SFY
TME Symbol:
STPS1045SFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
TO277A
Mounting
SMD
Max. off-state voltage
45V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.62V
Max. forward impulse current
210A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1045SFY
0 in TME stock
Net price for quantities from 6000 pcs - 0.17 EURGross price for quantities from 6000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 6 000)