+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS10L25G-TR

Diode: Schottky rectifying; D2PAK; SMD; 25V; 10A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS10L25G-TR
TME Symbol:
STPS10L25G-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
25V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Max. forward impulse current
200A
Kind of package
reel, tape
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS10L25G-TR
0 in TME stock
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 2000 pcs - 0.36 EURGross price for quantities from 2000 pcs - 0.36 EUR
Net price for quantities from 3000 pcs - 0.35 EURGross price for quantities from 3000 pcs - 0.35 EUR
Net price for quantities from 5000 pcs - 0.34 EURGross price for quantities from 5000 pcs - 0.34 EUR
Net price for quantities from 7000 pcs - 0.33 EURGross price for quantities from 7000 pcs - 0.33 EUR
Net price for quantities from 10000 pcs - 0.33 EURGross price for quantities from 10000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.