+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1150RL

Diode: Schottky rectifying; THT; 150V; 1A; DO41; Ufmax: 0.89V; reel

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1150RL
TME Symbol:
STPS1150RL

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.89V
Max. load current
15A
Max. forward impulse current
75A
Kind of package
reel
Gross weight0.326 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS1150RL
179 in TME stock
Net price for quantities from 1 pcs - 0.18 GBPGross price for quantities from 1 pcs - 0.18 GBP
Net price for quantities from 10 pcs - 0.13 GBPGross price for quantities from 10 pcs - 0.13 GBP
Net price for quantities from 20 pcs - 0.11 GBPGross price for quantities from 20 pcs - 0.11 GBP
Net price for quantities from 50 pcs - 0.08 GBPGross price for quantities from 50 pcs - 0.08 GBP
Net price for quantities from 100 pcs - 0.07 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.07 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 5 000 pcs