+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1170AF

Diode: Schottky rectifying; SMA flat; SMD; 170V; 1A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1170AF
TME Symbol:
STPS1170AF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMA flat
Mounting
SMD
Max. off-state voltage
170V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.89V
Leakage current
1.5mA
Max. forward impulse current
45A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1170AF
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 EURGross price for quantities from 10000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.