+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS140ZY

Diode: Schottky rectifying; SOD123; SMD; 40V; 1A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS140ZY
TME Symbol:
STPS140ZY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SOD123
Mounting
SMD
Max. off-state voltage
40V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Leakage current
5mA
Max. forward impulse current
5.5A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS140ZY
110 in TME stock
Net price for quantities from 1 pcs - 0.29 GBPGross price for quantities from 1 pcs - 0.29 GBP
Net price for quantities from 5 pcs - 0.22 GBPGross price for quantities from 5 pcs - 0.22 GBP
Net price for quantities from 10 pcs - 0.19 GBPGross price for quantities from 10 pcs - 0.19 GBP
Net price for quantities from 100 pcs - 0.11 GBPGross price for quantities from 100 pcs - 0.11 GBP
Net price for quantities from 500 pcs - 0.08 GBPGross price for quantities from 500 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.07 GBP
Net price for quantities from 3000 pcs - 0.05 GBPGross price for quantities from 3000 pcs - 0.05 GBP
Net price for quantities from 6000 pcs - 0.05 GBPGross price for quantities from 6000 pcs - 0.05 GBP
Net price for quantities from 9000 pcs - 0.05 GBPGross price for quantities from 9000 pcs - 0.05 GBP
Net price for quantities from 15000 pcs - 0.04 GBPGross price for quantities from 15000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs