+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1545CR

Diode: Schottky rectifying; THT; 45V; 7.5Ax2; I2PAK; Ufmax: 0.84V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1545CR
TME Symbol:
STPS1545CR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
7.5A x2
Semiconductor structure
common cathode, double
Case
I2PAK
Max. forward voltage
0.84V
Max. load current
20A
Max. forward impulse current
150A
Leakage current
15mA
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS1545CR
0 in TME stock
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)