+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS15H100CB

Diode: Schottky rectifying; DPAK; SMD; 100V; 7.5Ax2; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS15H100CB
TME Symbol:
STPS15H100CB

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
7.5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.62V
Max. load current
10A
Max. forward impulse current
75A
Kind of package
tube
Gross weight0.345 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS15H100CB
940 in TME stock
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 5 pcs - 0.42 EURGross price for quantities from 5 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 75 pcs - 0.38 EURGross price for quantities from 75 pcs - 0.38 EUR
Net price for quantities from 150 pcs - 0.37 EURGross price for quantities from 150 pcs - 0.37 EUR
Net price for quantities from 225 pcs - 0.36 EURGross price for quantities from 225 pcs - 0.36 EUR
Net price for quantities from 375 pcs - 0.35 EURGross price for quantities from 375 pcs - 0.35 EUR
Net price for quantities from 525 pcs - 0.34 EURGross price for quantities from 525 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs