+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS15L25D

Diode: Schottky rectifying; THT; 25V; 15A; TO220AC; Ufmax: 0.56V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS15L25D
TME Symbol:
STPS15L25D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
25V
Load current
15A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.56V
Max. load current
30A
Max. forward impulse current
250A
Leakage current
450mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS15L25D
0 in TME stock
Net price for quantities from 1 pcs - 1.35 GBPGross price for quantities from 1 pcs - 1.35 GBP
Net price for quantities from 10 pcs - 0.83 GBPGross price for quantities from 10 pcs - 0.83 GBP
Net price for quantities from 50 pcs - 0.69 GBPGross price for quantities from 50 pcs - 0.69 GBP
Net price for quantities from 100 pcs - 0.64 GBPGross price for quantities from 100 pcs - 0.64 GBP
Net price for quantities from 500 pcs - 0.51 GBPGross price for quantities from 500 pcs - 0.51 GBP
Net price for quantities from 1000 pcs - 0.46 GBPGross price for quantities from 1000 pcs - 0.46 GBP
Net price for quantities from 2000 pcs - 0.42 GBPGross price for quantities from 2000 pcs - 0.42 GBP
Net price for quantities from 5000 pcs - 0.37 GBPGross price for quantities from 5000 pcs - 0.37 GBP
Net price for quantities from 10000 pcs - 0.33 GBPGross price for quantities from 10000 pcs - 0.33 GBP
No. of pieces (Multiplicity: 1)