+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS15L30CB-TR

Diode: Schottky rectifying; DPAK; SMD; 30V; 7.5Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS15L30CB-TR
TME Symbol:
STPS15L30CB-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
30V
Load current
7.5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.48V
Max. load current
15A
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS15L30CB-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD