+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS15L45CB-TR

Diode: Schottky rectifying; DPAK; SMD; 45V; 7.5Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS15L45CB-TR
TME Symbol:
STPS15L45CB-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
45V
Load current
7.5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.4V
Max. load current
10A
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.381 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS15L45CB-TR
1020 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.32 USD
Net price for quantities from 12500 pcs - 0.31 USDGross price for quantities from 12500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs