+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS160AY

Diode: Schottky rectifying; SMA; SMD; 60V; 1A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS160AY
TME Symbol:
STPS160AY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
60V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.67V
Max. forward impulse current
75A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS160AY
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 EURGross price for quantities from 5000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 5 000)