+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS16170CB-TR

Diode: Schottky rectifying; DPAK; SMD; 170V; 8Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS16170CB-TR
TME Symbol:
STPS16170CB-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
170V
Load current
8A x2
Semiconductor structure
common cathode, double
Max. forward voltage
1V
Max. load current
20A
Leakage current
15mA
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS16170CB-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.