+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1H100AF

Diode: Schottky rectifying; SMA flat; SMD; 100V; 1A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1H100AF
TME Symbol:
STPS1H100AF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMA flat
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.86V
Max. load current
10A
Leakage current
0.5mA
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1H100AF
0 in TME stock
Net price for quantities from 10000 pcs - 0.07 EURGross price for quantities from 10000 pcs - 0.07 EUR
Net price for quantities from 20000 pcs - 0.07 EURGross price for quantities from 20000 pcs - 0.07 EUR
Net price for quantities from 30000 pcs - 0.06 EURGross price for quantities from 30000 pcs - 0.06 EUR
Net price for quantities from 50000 pcs - 0.06 EURGross price for quantities from 50000 pcs - 0.06 EUR
Net price for quantities from 70000 pcs - 0.06 EURGross price for quantities from 70000 pcs - 0.06 EUR
Net price for quantities from 100000 pcs - 0.06 EURGross price for quantities from 100000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.