+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1H100MF

Diode: Schottky rectifying; DO222AA; SMD; 100V; 1A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1H100MF
TME Symbol:
STPS1H100MF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DO222AA
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.86V
Max. load current
2A
Leakage current
0.5mA
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1H100MF
0 in TME stock
Net price for quantities from 12000 pcs - 0.07 EURGross price for quantities from 12000 pcs - 0.07 EUR
Net price for quantities from 24000 pcs - 0.06 EURGross price for quantities from 24000 pcs - 0.06 EUR
Net price for quantities from 36000 pcs - 0.06 EURGross price for quantities from 36000 pcs - 0.06 EUR
Net price for quantities from 48000 pcs - 0.06 EURGross price for quantities from 48000 pcs - 0.06 EUR
Net price for quantities from 60000 pcs - 0.06 EURGross price for quantities from 60000 pcs - 0.06 EUR
Net price for quantities from 84000 pcs - 0.06 EURGross price for quantities from 84000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.