+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20120CR

Diode: Schottky rectifying; THT; 120V; 10Ax2; I2PAK; Ufmax: 1.02V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20120CR
TME Symbol:
STPS20120CR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
120V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
I2PAK
Max. forward voltage
1.02V
Max. load current
30A
Max. forward impulse current
150A
Leakage current
5mA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20120CR
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)