+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20150CR

Diode: Schottky rectifying; THT; 150V; 10Ax2; I2PAK; Ufmax: 1V; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20150CR
TME Symbol:
STPS20150CR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
I2PAK
Max. forward voltage
1V
Max. load current
30A
Max. forward impulse current
180A
Leakage current
5mA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20150CR
0 in TME stock
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 5 pcs - 0.87 EURGross price for quantities from 5 pcs - 0.87 EUR
Net price for quantities from 25 pcs - 0.77 EURGross price for quantities from 25 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.68 EUR
Net price for quantities from 500 pcs - 0.64 EURGross price for quantities from 500 pcs - 0.64 EUR
No. of pieces (Multiplicity: 1)