+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20170CFP

Diode: Schottky rectifying; THT; 170V; 10Ax2; TO220FP; Ufmax: 0.99V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20170CFP
TME Symbol:
STPS20170CFP

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
170V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.99V
Max. load current
30A
Max. forward impulse current
180A
Leakage current
15mA
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20170CFP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD