+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20170CG-TR

Diode: Schottky rectifying; D2PAK; SMD; 170V; 10Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20170CG-TR
TME Symbol:
STPS20170CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
170V
Load current
10A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.99V
Max. load current
30A
Leakage current
15mA
Max. forward impulse current
180A
Kind of package
reel, tape
Gross weight1.74 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS20170CG-TR
460 in TME stock
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 50 pcs - 0.63 EURGross price for quantities from 50 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.58 EUR
Net price for quantities from 250 pcs - 0.52 EURGross price for quantities from 250 pcs - 0.52 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.43 EURGross price for quantities from 1000 pcs - 0.43 EUR
Net price for quantities from 2000 pcs - 0.40 EURGross price for quantities from 2000 pcs - 0.40 EUR
Net price for quantities from 5000 pcs - 0.36 EURGross price for quantities from 5000 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs