+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20H100CT

Diode: Schottky rectifying; THT; 100V; 10Ax2; TO220AB; Ufmax: 0.64V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20H100CT
TME Symbol:
STPS20H100CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.64V
Max. load current
30A
Max. forward impulse current
250A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.96 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20H100CT
4431 in TME stock
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs