+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20L15D

Diode: Schottky rectifying; THT; 15V; 20A; TO220AC; Ufmax: 0.28V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20L15D
TME Symbol:
STPS20L15D-ST

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
15V
Load current
20A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.28V
Max. load current
30A
Max. forward impulse current
310A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.892 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20L15D
0 in TME stock
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 3 pcs - 0.77 EURGross price for quantities from 3 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 50 pcs - 0.54 EURGross price for quantities from 50 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.49 EUR
Net price for quantities from 1000 pcs - 0.48 EURGross price for quantities from 1000 pcs - 0.48 EUR
Net price for quantities from 2000 pcs - 0.46 EURGross price for quantities from 2000 pcs - 0.46 EUR
Net price for quantities from 5000 pcs - 0.44 EURGross price for quantities from 5000 pcs - 0.44 EUR
Net price for quantities from 10000 pcs - 0.43 EURGross price for quantities from 10000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs