+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20L45CG-TR

Diode: Schottky rectifying; D2PAK; SMD; 45V; 10Ax2; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20L45CG-TR
TME Symbol:
STPS20L45CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
10A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.73V
Max. load current
30A
Leakage current
130mA
Max. forward impulse current
180A
Kind of package
reel, tape
Gross weight1.569 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS20L45CG-TR
961 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs