+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20L60CG-TR

Diode: Schottky rectifying; D2PAK; SMD; 60V; 10Ax2; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20L60CG-TR
TME Symbol:
STPS20L60CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
60V
Load current
10A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.56V
Max. forward impulse current
220A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS20L60CG-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.44 EUR
Net price for quantities from 10 pcs - 0.95 EURGross price for quantities from 10 pcs - 0.95 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.68 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.56 EUR
Net price for quantities from 1000 pcs - 0.54 EURGross price for quantities from 1000 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.