+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Case | D2PAK | |
Mounting | SMD | |
Max. off-state voltage | 60V | |
Load current | 10A x2 | |
Semiconductor structure | common cathode, double | |
Max. forward voltage | 0.74V | |
Max. load current | 30A | |
Leakage current | 95mA | |
Max. forward impulse current | 220A | |
Kind of package | reel, tape | |
Application | automotive industry |