+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2200UF

Diode: Schottky rectifying; SMB flat; SMD; 200V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2200UF
TME Symbol:
STPS2200UF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.8V
Max. load current
10A
Leakage current
2.5mA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2200UF
0 in TME stock
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.