+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2545CG-TR

Diode: Schottky rectifying; D2PAK; SMD; 45V; 12.5Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2545CG-TR
TME Symbol:
STPS2545CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
12.5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.84V
Max. load current
30A
Leakage current
25mA
Max. forward impulse current
200A
Kind of package
reel, tape
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2545CG-TR
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.