+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2H100AFN

Diode: Schottky rectifying; SMB flat; SMD; 100V; 2A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2H100AFN
TME Symbol:
STPS2H100AFN

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.88V
Leakage current
1mA
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics
*
STPS2H100AFN
Product withdrawn from the offer
Use the specification table below to search for similar products