+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2H100U

Diode: Schottky rectifying; SMB; SMD; 100V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2H100U
TME Symbol:
STPS2H100U

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.65V
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.11 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2H100U
989 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2500 pcs - 0.13 USDGross price for quantities from 2500 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs