+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2H100UY

Diode: Schottky rectifying; SMB; SMD; 100V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2H100UY
TME Symbol:
STPS2H100UY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.88V
Leakage current
1mA
Max. forward impulse current
75A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.141 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2H100UY
1090 in TME stock
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 5 pcs - 0.43 EURGross price for quantities from 5 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 50 pcs - 0.26 EURGross price for quantities from 50 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 2500 pcs - 0.12 EURGross price for quantities from 2500 pcs - 0.12 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.11 EUR
Net price for quantities from 10000 pcs - 0.11 EURGross price for quantities from 10000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs