+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2L25U

Diode: Schottky rectifying; SMB; SMD; 25V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2L25U
TME Symbol:
STPS2L25U

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
25V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.325V
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.136 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2L25U
2878 in TME stock
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.37 EUR
Net price for quantities from 5 pcs - 0.30 EURGross price for quantities from 5 pcs - 0.30 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.08 EUR
Net price for quantities from 25000 pcs - 0.07 EURGross price for quantities from 25000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs