+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2L60

Diode: Schottky rectifying; THT; 60V; 2A; DO41; Ufmax: 0.51V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2L60
TME Symbol:
STPS2L60

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
2A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.51V
Max. forward impulse current
75A
Kind of package
Ammo Pack
Gross weight0.369 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS2L60
184 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 1300 pcs - 0.12 USDGross price for quantities from 1300 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Packaging method by the manufacturer:Cardboard = 2 000 pcs