+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS30H100CT

Diode: Schottky rectifying; THT; 100V; 15Ax2; TO220AB; Ufmax: 0.93V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30H100CT
TME Symbol:
STPS30H100CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.93V
Max. load current
30A
Max. forward impulse current
250A
Leakage current
6mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.977 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS30H100CT
350 in TME stock
Net price for quantities from 1000 pcs - 0.68 EURGross price for quantities from 1000 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerTube = 50 pcs