+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS30H100CW

Diode: Schottky rectifying; THT; 100V; 15Ax2; TO247; Ufmax: 0.64V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30H100CW
TME Symbol:
STPS30H100CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.64V
Max. load current
30A
Max. forward impulse current
250A
Kind of package
tube
Gross weight4.42 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS30H100CW
23 in TME stock
Net price for quantities from 1 pcs - 2.01 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 3 pcs - 1.73 EURGross price for quantities from 3 pcs - 1.73 EUR
Net price for quantities from 30 pcs - 1.47 EURGross price for quantities from 30 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 600 pcs