+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS30L45CW

Diode: Schottky rectifying; THT; 45V; 15Ax2; TO247; Ufmax: 0.74V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30L45CW
TME Symbol:
STPS30L45CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.74V
Max. load current
30A
Max. forward impulse current
220A
Leakage current
200mA
Kind of package
tube
Gross weight4.483 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS30L45CW
88 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 30 pcs - 1.31 USDGross price for quantities from 30 pcs - 1.31 USD
Net price for quantities from 120 pcs - 1.07 USDGross price for quantities from 120 pcs - 1.07 USD
Net price for quantities from 510 pcs - 0.90 USDGross price for quantities from 510 pcs - 0.90 USD
Net price for quantities from 600 pcs - 0.89 USDGross price for quantities from 600 pcs - 0.89 USD
Net price for quantities from 1020 pcs - 0.87 USDGross price for quantities from 1020 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs